Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves, Size 8.5, Latex Coating
- RS Stock No.:
- 235-2931
- Mfr. Part No.:
- 41215
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$35.95
(exc. GST)
$41.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.95 | $2.996 |
*price indicative
- RS Stock No.:
- 235-2931
- Mfr. Part No.:
- 41215
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 8.5 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 12 | |
| Series | Process Blues | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 8.5 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 12 | ||
Series Process Blues | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LK
The RCR International's process blue lined rubber gloves made from FDA compliant materials for contact with food. They are extensively used within the food processing industry, such as fisheries, meat and poultry works. Compatible with our internal liners poly C and interlox. The blue lining offering an advantage over silver lined gloves as the blue colour is visible in food material even when the glove has been turned inside out, while still providing easy on/off glide.
Made out of rubber of size 8.5 and its in pink colour
Silver lined and thickness of 0.50mm with 30cm glove length
Special anti-microbial protection and reusable
Honeycomb grip provides good wet and dry grip
Excellent tensile strength and tear resistant
Good resistance to detergents and diluted chemicals
Silicon free for food, paint and electronics friendly
Related links
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
