Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 235-2936
- Mfr. Part No.:
- 41252
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$26.70
(exc. GST)
$30.70
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.70 | $2.225 |
*price indicative
- RS Stock No.:
- 235-2936
- Mfr. Part No.:
- 41252
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | Thrifty | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series Thrifty | ||
Resistance Features General Purpose | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LK
The RCR International's flock lined rubber, the thrifty yellow glove is an economically priced general purpose glove, which helps provide a degree of moisture absorption for the wearer. Compatible with our internal liners-poly C and Interlox. Usage in commercial and domestic kitchens, general and industrial cleaning, food processing, agriculture, hospitality, general manufacture.
Large in size, made out of rubber and its in yellow colour
Thickness of 0.38mm with 30cm glove length
Flock lined for greater sweat absorption and comfort
Non-slip embossed pattern for firm grip
Lightweight, reusable, soft, flexible and with increased dexterity
Related links
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Tilsatec 24-3024 Black Size 9 Natural Rubber Coating
- Tilsatec 24-2024 Black Size 9 Natural Rubber Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
