Pro-Val Neo Heat 350 Black Neoprene Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 235-2947
- Mfr. Part No.:
- 41285
- Brand:
- Pro-Val
Subtotal (1 pair)*
$152.92
(exc. GST)
$175.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $152.92 |
*price indicative
- RS Stock No.:
- 235-2947
- Mfr. Part No.:
- 41285
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Neoprene | |
| Colour | Black | |
| Coating | Neoprene | |
| Series | Neo Heat 350 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 407, EN 374, EN 388 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Neoprene | ||
Colour Black | ||
Coating Neoprene | ||
Series Neo Heat 350 | ||
Number of Gloves 1 | ||
Safety Standard EN 407, EN 374, EN 388 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The RCR International's neo heat 350 is a neoprene glove designed to provide contact heat resistant protection for the hand and forearm up to 350 degrees Celsius. The glove is fully coated with neoprene to create a unique liquid proof construction, and includes a seamless Kevlar lining which provides excellent protection from cuts and abrasion hazards. When the outside of the glove is in contact with material at 350°C, it takes more than 15 seconds for the material on the inside of the glove to increase by 10°C from the starting temperature of approximately 25°C.
Black coloured neoprene gauntlet gloves, yellow Kevlar-lined of size 10
Seamless Kevlar liner provides excellent protection from cuts and abrasion hazards
Chemical resistance to acids and petroleum based solvents, oils and greases
Glove will resist burning from inadvertent small splashes of molten metals
level 3 resistance to contact heat (EN407)
33cm long and thickness of 2.1mm
- RS Stock No. 0124168
- Mfr. Part No. 494-10
1 Pair
$128.32
- RS Stock No. 2352948
- Mfr. Part No. 41288
1 Pair
$69.19
- RS Stock No. 2124492
- Mfr. Part No. BST8814B
1 Pair
$61.84
- RS Stock No. 2820952
- Mfr. Part No. VE509NO06
Each
$9.553
Related links
- Pro-Val Neo Heat 250 Black Neoprene Work Gloves Neoprene Coating
- Pro-Val Neo Heat 250 Black Neoprene Work Gloves Neoprene Coating
- Tegera 494 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec Black Neoprene Glove Neoprene Coating












