Hexarmor 7102 Blue Fibreglass, Polyethylene Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 237-4536
- Mfr. Part No.:
- 710206
- Brand:
- Hexarmor
Subtotal (1 pair)*
$76.51
(exc. GST)
$87.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $76.51 |
*price indicative
- RS Stock No.:
- 237-4536
- Mfr. Part No.:
- 710206
- Brand:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Fibreglass, Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Series | 7102 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 6 | ||
Material Fibreglass, Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Series 7102 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Uvex Rig Lizard Fluid series is purpose-built to provide maximum grip in tough situations - with over five grip options for water, oils, muds, and lubricants. The glove is also equipped with our highly flexible IR-X Impact Exoskeleton, keeping hands protected from smash and pinch injuries. This combination of multiple technologies and features makes the Rig Lizard the ideal solution for common oil, gas, and mining hazards. With options for cold weather protection, your hands can stay safe and comfortable in any environment.
Protects hands from smash and pinch injuries
Great grip in water, oil, mud and lubricants
Offers cold weather protection
Related links
- Hexarmor 7102 Blue Fibreglass Size 10, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 9, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 12, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 8, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 7, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 11, Nitrile Coating
- Hexarmor 7102 Blue Fibreglass Size 5, Nitrile Coating
- Hexarmor Rig Lizard Green Size 6, Nitrile Coating
