uvex cable pulling glove White HPPE Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 237-4586
- Mfr. Part No.:
- UD6613F4
- Brand:
- uvex
Subtotal (1 pair)*
$32.98
(exc. GST)
$37.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $32.98 |
*price indicative
- RS Stock No.:
- 237-4586
- Mfr. Part No.:
- UD6613F4
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | HPPE | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | cable pulling glove | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 11 | ||
Product Type Gloves | ||
Material HPPE | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series cable pulling glove | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- KR
Related links
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex cable pulling glove White HPPE Glove Polyurethane Coating
- uvex synexo impact 1 Yellow Fibreglass Size 11 Polyurethane Coating
- Tegera TEGERA Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 11, Polyurethane Coating
