Maxisafe Black, Grey Nitrile Rubber Work Gloves, Nitrile Micro-Foam Coating

Subtotal (1 bag of 12 units)*

$612.53

(exc. GST)

$704.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$612.53$51.044

*price indicative

RS Stock No.:
241-5327
Mfr. Part No.:
GBX280-11
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Black, Grey

Resistance Features

Abrasion Resistant

Number of Gloves

12

Coating

Nitrile Micro-Foam

Safety Standard

No

Standards/Approvals

No

COO (Country of Origin):
LK
The Maxisafe G-FORCE cut-5 resistant thermo-plastic rubber gloves with unique TPR impact protection on fingers and back of hand for ultimate flexibility and comfort. 15 gauge exclusive lining technology delivering the thinnest and finest cut-5 nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.

2XL size with cut & needle resistant

Abrasion resistant,, micro-foam nitrile coated palm

Over 33% lighter than a standard cut 5 nitrile glove

Perfect dexterity, flexibility and fit

360° breathability to keep your hands cool at work

Tested to 100°C contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy