Maxisafe Black, Green Nitrile Rubber Work Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5345
- Mfr. Part No.:
- GCT177-08
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$274.62
(exc. GST)
$315.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $274.62 | $22.885 |
*price indicative
- RS Stock No.:
- 241-5345
- Mfr. Part No.:
- GCT177-08
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Black, Green | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Black, Green | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE ultra C3 cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. Ultra-thin 18 gauge exclusive lining technology delivering the thinnest and finest cut B nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.
Medium size with cut & needle resistant
Abrasion resistant, micro-foam nitrile coated palm
Over 33% lighter than a standard cut-B nitrile glove
Perfect dexterity, flexibility and fit
Reinforcement between thumb and index fingers
360° breathability to keep
Related links
- Maxisafe Black Nitrile Micro-Foam Coating
- Maxisafe Black Size 9, Nitrile Micro-Foam Coating
- Maxisafe Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Coating
