Maxisafe GDG291 Black, Grey Yarn Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 241-5350
- Mfr. Part No.:
- GDG291-07
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$216.74
(exc. GST)
$249.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $216.74 | $18.062 |
*price indicative
- RS Stock No.:
- 241-5350
- Mfr. Part No.:
- GDG291-07
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Colour | Black, Grey | |
| Series | GDG291 | |
| Resistance Features | Cut Resistant, Oil Resistant, Penetration Resistance, Water Resistant | |
| Safety Standard | EN, EN 388:2003 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | 4X43B EN388:2016 4344 EN388:2003, EN388:2003 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Colour Black, Grey | ||
Series GDG291 | ||
Resistance Features Cut Resistant, Oil Resistant, Penetration Resistance, Water Resistant | ||
Safety Standard EN, EN 388:2003 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals 4X43B EN388:2016 4344 EN388:2003, EN388:2003 | ||
- COO (Country of Origin):
- CN
The Maxisafe BLACK-KNIGHT DRI-grip C3 gloves with grip master coating designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, automotive & steel industries, refineries, security and emergency applications. No strikethrough to the inside of the glove to prevent irritation and heat build up and certified CE/EN388:2016 cut resistant level B.
Small in size with cut & needle resistance
Grey cool star yarn for excellent breathability and comfort
Excellent grip in wet, dry or oily environments
Multi-layered prevents oil penetration
Machine washable increasing glove life without reducing quality
Related links
- Maxisafe Black Size 10, Nitrile Coating
- Maxisafe Black Nitrile Coating
- Maxisafe Black Size 8, Nitrile Coating
- Maxisafe Black Size 9, Nitrile Coating
- Maxisafe Black Size 7, Nitrile Coating
- Tilsatec 53 7112 Grey Yarn Work Gloves Nitrile Coating
- Maxisafe G-Force C5 Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
