Maxisafe Black, Grey Lycra, Nylon Work Gloves, Size 8, Nitrile, Polyurethane Coating
- RS Stock No.:
- 241-5380
- Mfr. Part No.:
- GFN267-08
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$78.44
(exc. GST)
$90.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $78.44 | $6.537 |
*price indicative
- RS Stock No.:
- 241-5380
- Mfr. Part No.:
- GFN267-08
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Lycra, Nylon | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Coating | Nitrile, Polyurethane | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Lycra, Nylon | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Coating Nitrile, Polyurethane | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe SUPAFLEX synthetic and micro-foam coated gloves certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Sanitized hygiene function offers increased freshness, comfort & protection. No coating strike through inside the glove to cause skin irritations. Touch screen compatible for use on most screens, tablets and mobile phones.
Medium in size
Seamless nylon/lycra liner
Polyurethane/nitrile micro foam coated on the palm
Ultra thin coating for superior flexibility & dexterity
Highest level abrasion resistance ensures increased wear life
Breathable coating reduces heat, keeping han
Related links
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe GFN267 Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Green Lycra Size 8 Polyurethane Coating
- Maxisafe GNN192 Black Lycra Size 8, Nitrile Coating
- Maxisafe Black Nylon Work Gloves Latex Coating
