Maxisafe Black, Grey Work Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5389
- Mfr. Part No.:
- GKH196-09
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$400.89
(exc. GST)
$461.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $400.89 | $33.408 |
*price indicative
- RS Stock No.:
- 241-5389
- Mfr. Part No.:
- GKH196-09
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 9 | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE ultra C5 plus cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents.
Large in size with cut & needle resistance
Tested to highest ISO Cut Resistant Level F
Abrasion resistant micro-foam nitrile coated palm
NBR Reinforcement between thumb and index fingers
360 degree breathability keeps your hands cool at work
Related links
- Maxisafe Black Size 9, Nitrile Micro-Foam Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Size 9, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe G-Force C5 Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe Black Size 10, Nitrile Micro-Foam Coating
