Maxisafe GPN228 Black Polyethylene Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 241-5438
- Mfr. Part No.:
- GPN228-10
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$63.97
(exc. GST)
$73.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $63.97 | $5.331 |
*price indicative
- RS Stock No.:
- 241-5438
- Mfr. Part No.:
- GPN228-10
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 4121 | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Number of Gloves | 12 | |
| Series | GPN228 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 4121 | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Number of Gloves 12 | ||
Series GPN228 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Maxisafe RIPPA GRIPPA black nitrile coated synthetic gloves for heavy duty engineering operations, agricultural & outdoor work, material handling & maintenance operations, automotive industry warehousing & logistics, construction work.
Extra-large(XL) size nitrile coated synthetic glove
Sandy nitrile coated palm for excellent grip
13G seamless shell for comfort
Touch screen compatible
Related links
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
- Maxisafe RIPPA GRIPPA GLOVE Black Polyethylene Work Gloves Nitrile Coating
- Skytec Ninja Knight Black Fibreglass Size 10, Nitrile Coating
- Skytec Ultimus Grey Fibreglass Size 10, Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
