ATG MaxiCut Ultra 58-917 (uncoated) Blue Polyester, Elastane, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 7,

Subtotal (1 pack of 12 pairs)*

$376.63

(exc. GST)

$433.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$31.386$376.63

*price indicative

RS Stock No.:
242-2277
Mfr. Part No.:
AT058917-ZZ07AIN RS
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

7

Product Type

Cut Resistant Gloves

Lining Material

Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon

Material

Polyester, Elastane, HPPE, Fibreglass, Nylon

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

4

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Coating

Uncoated

Safety Standard

EN 388, Food Approved

Series

MaxiCut Ultra 58-917 (uncoated)

Resistance Features

Cut Resistant, Food Industry

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016, EU Food Contact Approved

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG Maxi cut Ultra gloves are certified for food contact, these gloves provide level 4C cut protection in dry or food contact environments, while environments or in food contact, while providing high comfort and extreme dexterity. These gloves are safe for the skin and health of users, made without solvents and DMF. The size is : 7/S Can be worn under single use or other gloves for versatility of use Quickly visible due to its blue colour Nylon knitted interior to improve comfort and reduce sweating Shape, fit and feel reduce fatigue while increasing comfort of use Advanced knitting technique to the fingertips to provide better touch sensitivity Machine washable at 40° for extended use your gloves stay fresh and clean.

Tear resistance is greater than 75 newtons

Puncture resistance is greater than 60 newtons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy