FRONTIER COBLKMECHFL Grey Synthetic Leather Palm Work Gloves, Size 8, Synthetic Leather Coating

Subtotal (1 pack of 6 pairs)*

$354.11

(exc. GST)

$407.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$59.018$354.11

*price indicative

RS Stock No.:
247-8421
Mfr. Part No.:
COBLKMECHFL000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Material

Synthetic Leather Palm

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

COBLKMECHFL

Resistance Features

Cut Resistant, Impact Resistant

Safety Standard

EN 388:2003, EN 388:2016

Number of Gloves

6

Coating

Synthetic Leather

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2003, EN 388:2016

COO (Country of Origin):
HK
The FRONTIER BLACKWATER C5 palm glove has stretch spandex shell with fourchettes provides breathability, easy movement & comfortable fit. Neoprene wrist with impact resistance for extra protection, thumb crotch reinforcement provides extreme durability.

Synthetic leather palm with CUT 5 palm resistance

Reinforced textured palm pads and fingertips

Size medium

Pack quantity 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy