FRONTIER COHYBRIDZGY Grey Nitrile Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 247-8438
- Mfr. Part No.:
- COHYBRIDZGY000S
- Brand:
- FRONTIER
Subtotal (1 pair)*
$49.55
(exc. GST)
$56.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.55 |
*price indicative
- RS Stock No.:
- 247-8438
- Mfr. Part No.:
- COHYBRIDZGY000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Tear | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | COHYBRIDZGY | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Tear Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Series COHYBRIDZGY | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- CN
The FRONTIER Hybrid technoly glove has impact protection, soft and flexible TPR protects against blows or crush injury to the backs of hand and fingers. Tested and rated P for impact protection. Extra thumb crotch reinforcement provides extreme durability in high wear areas. Breathable foam nitrile palm with extra flexibility for optimal fit and dexterity. Padded Palm insert for effective damping of impacts to the hand and vibrations.
Tests highest level for abrasion and tear resistance
Size small
Pack of 6
Related links
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- Showa 577 Grey HPPE Size 7, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 7, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 7, Nitrile Foam Coating
