FRONTIER Grey Work Gloves, Size 11

Subtotal (1 pair)*

$49.55

(exc. GST)

$56.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$49.55

*price indicative

RS Stock No.:
247-8440
Mfr. Part No.:
COHYBRIDZGY02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

11

Colour

Grey

Safety Standard

EN 388:2016

Number of Gloves

1

Resistance Features

Cut Resistant

Standards/Approvals

EN 388:2016

COO (Country of Origin):
CN
The FRONTIER Hybrid technoly glove has impact protection, soft and flexible TPR protects against blows or crush injury to the backs of hand and fingers. Tested and rated P for impact protection. Extra thumb crotch reinforcement provides extreme durability in high wear areas. Breathable foam nitrile palm with extra flexibility for optimal fit and dexterity. Padded Palm insert for effective damping of impacts to the hand and vibrations.

Tests highest level for abrasion and tear resistance

Size XXL

Pack of 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy