FRONTIER Orange Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 247-8444
- Mfr. Part No.:
- COIMPMECHOY02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$597.13
(exc. GST)
$686.70
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $49.761 | $597.13 |
*price indicative
- RS Stock No.:
- 247-8444
- Mfr. Part No.:
- COIMPMECHOY02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Synthetic Leather | |
| Colour | Orange | |
| Safety Standard | Cat II 3 2 3 1 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Synthetic Leather | ||
Colour Orange | ||
Safety Standard Cat II 3 2 3 1 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO IP glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Silicon grip for enhanced performance in wet and dry conditions. Raised TPR on fingers & knuckle area to reduce impacts, scrapes & pinches. Perforated forchettes for increased coolness and air flow.
Size 2 XL
Hi Vis piping for improved low light visibility
Hi Vis colour for increased day time visibility
Four way stretch spandex for full movement
ID tag for personalised identification
Related links
- FRONTIER Orange Synthetic Leather Work Gloves, Size 8
- FRONTIER Orange Synthetic Leather Work Gloves, Size 10
- FRONTIER Orange Synthetic Leather Work Gloves Silicon, TPR Coating
- FRONTIER COBLKMECHFL Grey Synthetic Leather Work Gloves, Size 11
- Maxisafe GMF117 Black Synthetic Leather Work Gloves Uncoated Coating
- Tegera TEGERA Black Size 11
- Tegera 577 Black Size 11
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 11
