FRONTIER COVDEXMEKBK Grey Polyurethane Work Gloves, Size 7
- RS Stock No.:
- 247-8479
- Mfr. Part No.:
- COVDEXMEKGY000S
- Brand:
- FRONTIER
Subtotal (1 pair)*
$14.84
(exc. GST)
$17.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.84 |
*price indicative
- RS Stock No.:
- 247-8479
- Mfr. Part No.:
- COVDEXMEKGY000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| Safety Standard | No | |
| Series | COVDEXMEKBK | |
| Number of Gloves | 1 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
Safety Standard No | ||
Series COVDEXMEKBK | ||
Number of Gloves 1 | ||
Resistance Features General Purpose | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour grey
Size small
Pack of 12
Related links
- FRONTIER COVDEXMEKBK Grey Polyurethane Work Gloves, Size 9
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 7
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7
- Ansell HyFlex 11-754 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 7, Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
