FRONTIER Yellow Polyurethane Work Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

$114.66

(exc. GST)

$131.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$9.555$114.66

*price indicative

RS Stock No.:
247-8491
Mfr. Part No.:
FRCLTPUC5FY000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Material

Polyurethane

Colour

Yellow

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Oil Resistant, Wet

Safety Standard

EN 388

Number of Gloves

12

Standards/Approvals

4542

COO (Country of Origin):
CN
The FRONTIER cooltec5 - HV gloves has cut level 5 protection. Seamless 13 gauge shell for enhanced dexterity, PU coat for wet, oily and dry enhanced grip.

Size medium

Puncture level 2 protection

Pack quantity 12

Hi vis yellow for increased visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy