FRONTIER 4542 Black Dyneema Work Gloves, Size 9, Foam Coating
- RS Stock No.:
- 247-8494
- Mfr. Part No.:
- FRCOLDFC5BJ000L
- Brand:
- FRONTIER
Subtotal (6 pairs, in packs of 6)*
$139.84
(exc. GST)
$160.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $23.307 | $139.84 |
*price indicative
- RS Stock No.:
- 247-8494
- Mfr. Part No.:
- FRCOLDFC5BJ000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Dyneema | |
| Lining Material | Terry | |
| Colour | Black | |
| Coating | Foam | |
| Resistance Features | Cold Resistant, Cut Resistant | |
| Safety Standard | EN 388, EN 511 | |
| Number of Gloves | 6 | |
| Series | 4542 | |
| Standards/Approvals | EN 388, EN 511 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Dyneema | ||
Lining Material Terry | ||
Colour Black | ||
Coating Foam | ||
Resistance Features Cold Resistant, Cut Resistant | ||
Safety Standard EN 388, EN 511 | ||
Number of Gloves 6 | ||
Series 4542 | ||
Standards/Approvals EN 388, EN 511 | ||
- COO (Country of Origin):
- PK
The FRONTIER cold fighter gloves has dyneema cut level 5 protection. ¾ Dip HPT foam coating for assured water and oil repellent grip. HPT foam coating ensures a soft, spongy grip with anti vibration properties and flexibility to function in low temperatures. Terry lining providing warmth and comfort for temperatures down to -50°C. Sanitized with Actifresh® to kill bacteria and promote freshness.
Size large
Pack quantity 6
Related links
- FRONTIER Black Dyneema Work Gloves Foam Coating
- FRONTIER Black Dyneema Work Gloves Foam Coating
- FRONTIER Black Dyneema Work Gloves Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 9
