FRONTIER Beaver Knitted Blue Cotton, Polyester Work Gloves, Size 8
- RS Stock No.:
- 247-8500
- Mfr. Part No.:
- FRCOTWDOTBY000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$16.92
(exc. GST)
$19.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $1.41 | $16.92 |
*price indicative
- RS Stock No.:
- 247-8500
- Mfr. Part No.:
- FRCOTWDOTBY000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Number of Gloves | 24 | |
| Series | Beaver Knitted | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Number of Gloves 24 | ||
Series Beaver Knitted | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The FRONTIER knitted polycotton polka dot glove is made of 7 gauge polyester cotton for ventilation and strength.
Size medium
Pack quantity 12
Navy color to conceal dirt
PVC dots for increased grip
Related links
- FRONTIER Blue Cotton Size 8, Latex Coating
- FRONTIER Blue Cotton Size 9, Latex Coating
- FRONTIER FRCOTWDOTBY Blue Cotton Size 9
- FRONTIER Blue Cotton Size 10, Latex Coating
- DNC GN33 Blue Cotton Size 10, Nitrile Coating
- DNC GN33 Blue Cotton Size 9, Nitrile Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 8, Nitrile Coating
