FRONTIER Black Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 247-8531
- Mfr. Part No.:
- FRIGUANC5BK000M
- Brand:
- FRONTIER
Subtotal (1 pair)*
$13.17
(exc. GST)
$15.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.17 |
*price indicative
- RS Stock No.:
- 247-8531
- Mfr. Part No.:
- FRIGUANC5BK000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Colour | Black | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Colour Black | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.
Size medium
Color black
Pack quantity 12
Related links
- FRONTIER Black Work Gloves Nitrile Foam Coating
- FRONTIER Black Nitrile Work Gloves Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black HPPE Work Gloves Nitrile Foam Coating
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell CORESHIELD Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
