FRONTIER Brown Nylon Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

$39.65

(exc. GST)

$45.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$3.304$39.65

*price indicative

RS Stock No.:
247-8547
Mfr. Part No.:
FRLATTICEBR000S
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

7

Product Type

Work Gloves

Material

Nylon

Colour

Brown

Number of Gloves

12

Safety Standard

1131 EN 388

Resistance Features

Extra Grip

Standards/Approvals

No

COO (Country of Origin):
PK
The FRONTIER lattice nylon knitted glove is ambidextrious for extended wear. Lattice style PVC webbing for enhanced grip.

Size small

Pack 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy