FRONTIER FRNITDPFLBL Blue Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 247-8560
- Mfr. Part No.:
- FRNITDPFLBL0010
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$53.92
(exc. GST)
$62.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $4.493 | $53.92 |
*price indicative
- RS Stock No.:
- 247-8560
- Mfr. Part No.:
- FRNITDPFLBL0010
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | FRNITDPFLBL | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | 4111 EN 388 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series FRNITDPFLBL | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard 4111 EN 388 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER nitrile dip glove has excellent abrasion resistance for long wear. Sanitized with Actifresh® to kill bacteria and promote freshness.
Size 10
Pack 12
Knitted wrist to exclude debris
Related links
- DNC GN32 Blue Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI170 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
- RS PRO Blue Nitrile Work Gloves Nitrile Coating
- Showa 720 Blue Nylon Size 10, Nitrile Coating
- Ansell AlphaTec 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI175 Blue Nitrile Work Gloves Nitrile Coating
