FRONTIER Frontier Green Polyvinyl Chloride Work Gloves, Size 9
- RS Stock No.:
- 247-8565
- Mfr. Part No.:
- FRPVCDBLDGG0035
- Brand:
- FRONTIER
Subtotal (12 pairs, in packs of 12)*
$164.08
(exc. GST)
$188.69
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $13.673 | $164.08 |
*price indicative
- RS Stock No.:
- 247-8565
- Mfr. Part No.:
- FRPVCDBLDGG0035
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Jersey | |
| Material | Polyvinyl Chloride | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Safety Standard | EN, EN 374-3 | |
| Series | Frontier | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-3, EN 388 JKL | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Jersey | ||
Material Polyvinyl Chloride | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Safety Standard EN, EN 374-3 | ||
Series Frontier | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-3, EN 388 JKL | ||
- COO (Country of Origin):
- BD
The FRONTIER green plc. 35CM glove has jersey lined for ultimate comfort and warmth. Excellent abrasion resistance for increased life cycle.
Double dipped PVC construction
Sandy grip for enhanced wet grip
Resistant to oils, greases and chemicals
Mid length 35 cm
Related links
- FRONTIER Green Polyvinyl Chloride Work Gloves, Size 9
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 9
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- FRONTIER FRPVCSGLD Red Polyvinyl Chloride Work Gloves, Size One Size
- Ansell Picolon Confort Blue Polyamide Size 9, Polyvinyl Chloride Coating
- Tegera 4635 Green Acrylic Size 8, Polyvinyl Chloride Coating
