FRONTIER Grey Terry Cotton Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

$77.30

(exc. GST)

$88.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$12.883$77.30

*price indicative

RS Stock No.:
247-8580
Mfr. Part No.:
FRSMELTRKGY000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Terry Cotton

Colour

Grey

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

2

Safety Standard

EN 388, EN 407

Standards/Approvals

EN 388 + EN 407

COO (Country of Origin):
PK
The FRONTIER smelter king glove has cut level 3 protection and contact heat rated to level 3. Gauntlet design for forearm protection.

Spark resistant terry cord material

Size large

Sold as a pair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy