FRONTIER Green Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 247-8642
- Mfr. Part No.:
- NIDIAMNC5S5000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$356.63
(exc. GST)
$410.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $29.719 | $356.63 |
*price indicative
- RS Stock No.:
- 247-8642
- Mfr. Part No.:
- NIDIAMNC5S5000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 24 | |
| Standards/Approvals | REACH Compliant Sanitised ISO 9001 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 24 | ||
Standards/Approvals REACH Compliant Sanitised ISO 9001 | ||
- COO (Country of Origin):
- LK
The FRONTIER glove has soft PU coating offering superb flexibility and comfort. 200 % improvement in cut resistance performance when compared to gloves made with standard Dyneema® fiber. The dramatically thin fiber of Dyneema® Diamond technology allows for increased cut resistance without the fiberglass discomfort.
Provides 360-degree breathability
High levels of cut performance without the use of abrasive material
Size medium
Related links
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- FRONTIER Green Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
- Skytec Tricolore Range Black Size 8, Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- RS PRO Black Nylon Work Gloves Polyurethane Coating
- Tegera 438 Grey Elastane Nylon Work Gloves Polyurethane Coating
