FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 9

Subtotal (1 pair)*

$9.86

(exc. GST)

$11.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$9.86

*price indicative

RS Stock No.:
247-8646
Mfr. Part No.:
NIGRPXHPTBK000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

9

Material

Nylon (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Resistance Features

Extra Grip

Safety Standard

AS, NZS

Series

NIGRPXHPTBK

Standards/Approvals

Australian Standard AS/NZS 2161.3:2020, EN388:2016

COO (Country of Origin):
PK
The FRONTIER glove has superior liquid resistance with an excellent wet, dry and oil grip. Lightweight liner fits like a second skin. Encapsulated air pockets mitigate effects of light vibrations.

Size large

Description Maxim GripX

Length 25 cm

Coating HPT™ (Hydropellent Technology)

Coating Variants Palm Dipped

Coating Color Black

Liner Nylon and Spandex Knitted Liner

Liner color Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy