FRONTIER RAZR NFT BA2 Green HPPE Work Gloves, Size 8
- RS Stock No.:
- 247-8665
- Mfr. Part No.:
- NIMAXIMC3GG000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$244.62
(exc. GST)
$281.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $20.385 | $244.62 |
*price indicative
- RS Stock No.:
- 247-8665
- Mfr. Part No.:
- NIMAXIMC3GG000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Resistance Features | Cut Resistant | |
| Series | RAZR NFT BA2 | |
| Standards/Approvals | Australian Standard AS/NZS 2161.3:2020, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard AS, EN 388:2016, NZS | ||
Resistance Features Cut Resistant | ||
Series RAZR NFT BA2 | ||
Standards/Approvals Australian Standard AS/NZS 2161.3:2020, EN388:2016 | ||
- COO (Country of Origin):
- PK
The FRONTIER gloves has highly durable liner and coating with reinforced thumb & forefinger greatly extends glove life. NFT™ coating enables air diffusion to release heat for 360° breathability.
Size medium
Length 25 cm
Coating NFT™ (New Foam Technology)
Coating variants palm, Knuckle with TCD (Thumb Crotch Dipping)
Coating color black
Liner HPPE, glass, nylon and spandex
Plaited composite knitted liner
Liner color green melange
Related links
- FRONTIER NINJA 1 RAZR Green HPPE Work Gloves, Size 10
- FRONTIER Green HPPE Work Gloves, Size 11
- FRONTIER Green HPPE Work Gloves, Size 7
- FRONTIER Green HPPE Work Gloves, Size 9
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- uvex C500 Green HPPE Work Gloves Aqua Polymer Coating
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
- Mapa Green HPPE Work Gloves
