FRONTIER Grey Nylon Work Gloves, Size 8
- RS Stock No.:
- 247-8688
- Mfr. Part No.:
- NIMXCLNFTGY000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$94.84
(exc. GST)
$109.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.903 | $94.84 |
*price indicative
- RS Stock No.:
- 247-8688
- Mfr. Part No.:
- NIMXCLNFTGY000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon, Spandex | |
| Material | Nylon | |
| Colour | Grey | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | AS, NZS | |
| Standards/Approvals | EN388:2016 4131X, EN407:2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon, Spandex | ||
Material Nylon | ||
Colour Grey | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard AS, NZS | ||
Standards/Approvals EN388:2016 4131X, EN407:2004 X1XXXX | ||
- COO (Country of Origin):
- PK
The FRONTIER NINJA Maxima glove has lightweight design, excellent liquid resistance and an exceptional oil grip. Seamless, ventilated liner and NFT™ coating provides 360° breathability - keeping hands cool.
Size medium
Length 25 cm
Coating NFT™ (New Foam Technology)
Coating variants fully dipped palm
Coating color black
Liner nylon and spandex knitted liner
Liner color grey
Related links
- FRONTIER Grey Nylon Work Gloves, Size 10
- FRONTIER Grey Nylon Work Gloves, Size 9
- FRONTIER Grey Nylon Work Gloves, Size 7
- FRONTIER Grey Nylon Work Gloves, Size 11
- Unigloves 270NFG Black Size 8, Nitrile Foam Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
