Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves, Size 12, Nitrile Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-7265
Mfr. Part No.:
068-12
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

12

Material

High Performance Polyethylene

Lining Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ringers R-068

Safety Standard

REACH Compliant

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

10

Coating

Nitrile

Standards/Approvals

REACH Compliant

COO (Country of Origin):
CN

Ansell Cut Resistant Gloves - 068-08


This is a pair of cut-resistant gloves designed for enhanced protection in various industrial settings. Ideal for professionals working in demanding environments, these gloves offer excellent abrasion and cut resistance, ensuring safety while maintaining comfort and dexterity. The gloves are crafted from high-performance HPPE material, with a nitrile coating providing an effective barrier against liquids, making them suitable for a range of applications.

Features & Benefits


• Patented TPR design for robust impact protection

• Fully dipped nitrile coating for liquid resistance and durability

• Touchscreen-compatible tips for seamless technology interaction

• Sandy finish on the Palm for improved grip on all surfaces

• Enhances visibility for increased safety in low-light conditions

• Lightweight and flexible, allowing for ease of movement

Applications


• Suitable for assembly and disassembly of large machinery

• Often employed in oil and gas industries for safe handling of equipment

• Can be used for hydraulic repairs and servicing of mechanical devices

• Ideal for loading and stacking heavy materials in construction

• Applicable in chemical handling and emergency medical services tasks

How do these gloves enhance grip in challenging conditions?


The Palm features a sandy finish that significantly improves grip on both wet and dry surfaces, enhancing safety and performance during manual tasks.

What advantages do the touchscreen-compatible tips provide?


These tips allow users to operate touchscreen devices without removing their gloves, ensuring continuous hand protection while accessing technology in various work environments.

What materials contribute to the cut-resistant feature of these gloves?


The gloves utilise high-performance HPPE, a material known for its excellent cut resistance, offering protection against Sharp objects while maintaining comfort and flexibility.

How can these gloves be maintained for long-lasting use?


To ensure longevity, it is advisable to wash them according to the manufacturer's guidelines and store them in a cool, dry place when not in use. Regular inspections for signs of wear will help maintain their protective qualities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy