Ansell HyFlex 11-542 Black Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-7267
Mfr. Part No.:
11542100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Lining Material

Kevlar

Material

Nitrile Rubber

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

2

Series

HyFlex 11-542

Safety Standard

ANSI ABR 4, EN

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

Yes

EN 511 Cold

No

COO (Country of Origin):
LK

Ansell Cut Resistant Gloves - 11542060


This is a pair of cut-resistant gloves designed for individuals requiring high levels of hand protection in demanding environments. These safety work gloves offer advanced cut resistance and abrasion resistance, making them suitable for various industrial applications. Constructed from durable nitrile material, they provide a reliable barrier against hazards while ensuring comfort and dexterity.

Features & Benefits


• INTERCEPT Cut Resistance technology meets EN 388 protection standards

• Certified heat resistance up to 100°C for safe handling

• Comfort Fit Technology ensures a snug and comfortable fit

• Enhanced grip requires minimal force to hold items securely

• Abrasion-resistant design extends the gloves' overall lifespan

• Silicone-free construction reduces contamination during tasks

Applications


• Suitable for automotive assembly and repair tasks

• Applicable in metal fabrication and machining operations

• Can be used for handling sharp metal sheets and components

• Often employed in emergency medical services for protective needs

• Ideal for utilities work, ensuring safety in electrical environments

What makes these gloves suitable for use in hazardous environments?


The gloves feature advanced INTERCEPT Cut Resistance technology, ensuring they meet high cut protection standards, critical for safety in environments where sharp objects are present. The nitrile material also adds an abrasion resistance element, protecting the hands from various physical hazards.

How do these cut protection gloves ensure comfort during prolonged use?


With ZONZ Comfort Fit Technology, the gloves are designed for a tailored fit, allowing for ease of movement and reducing hand fatigue, which is essential when worn for extended periods in industrial settings.

Are these gloves suitable for handling oily materials?


While they provide excellent grip and resistance against cuts, their nitrile coating offers decent oil resistance, making them a practical choice for handling oily components and materials in various applications.

How do I properly maintain these gloves to ensure longevity?


To maintain the durability of the gloves, it is recommended to clean them regularly using mild soap and water. Avoid using harsh chemicals that can degrade the nitrile material. Allow them to dry naturally away from direct heat sources.

Can these gloves be used in extreme temperatures?


Yes, these gloves can withstand contact heat up to 100°C, making them suitable for applications involving heat exposure, in accordance with EN 407 certification. However, they are not designed for direct immersion in hot substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy