Ansell 11-735 White Nylon Cut Resistant Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 248-7275
- Mfr. Part No.:
- 11735060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7275
- Mfr. Part No.:
- 11735060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, EN ISO | |
| Series | 11-735 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | 4X43C 4543, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard ANSI, EN ISO | ||
Series 11-735 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals 4X43C 4543, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11735060
This is a pair of cut-resistant gloves designed for professionals in various industrial sectors. These gloves provide reliable protection against cuts and abrasions, ensuring safety while handling sharp objects or working in challenging environments. With their ergonomic design and flexible material, they offer comfort and dexterity, making them an ideal choice for those requiring durable work safety gloves.
Features & Benefits
• Incorporates INTERCEPT™ Cut Resistance Technology for enhanced safety
• Palm-dipped polyurethane coating delivers superior grip and durability
• Lightweight, plaited nylon liner offers comfort and flexibility
• High abrasion resistance with EN388 level 4 certification
• Designed for optimal performance in dry and slightly oily conditions
• Simplified packaging allows easy access for rapid use
Applications
• Suitable for automotive and machinery operations
• Can be used for metal fabrication and assembly tasks
• Often employed in chemical handling and maintenance activities
• Applicable in loading and unloading operations
• Ideal for assembly and inspection of components
What are the main advantages of using cut-resistant gloves in industrial settings?
Cut-resistant gloves help minimise the risk of injuries from cuts and abrasions, ensuring that workers can safely handle tools and materials in environments where sharp edges are present. Their durable construction allows for extended use without compromising safety.
How do these gloves ensure comfort during prolonged wear?
The lightweight plaited nylon liner provides a soft surface against the skin, reducing fatigue and irritation. The gloves are designed to fit snugly, allowing for greater manoeuvrability, which is essential for tasks requiring precision.
What maintenance is required to keep these gloves in good condition?
To maintain their protective properties, these gloves should be cleaned regularly according to the manufacturer's instructions. Avoid exposing them to harsh chemicals, and inspect for signs of wear or damage before each use to ensure continued protection.
Are these gloves compatible with touchscreen devices?
Yes, the gloves can be used with consumer and industrial touchscreen devices without needing to remove them, allowing for uninterrupted workflow and easy access to touchscreens during tasks.
How do the performance standards influence the choice of gloves for specific tasks?
Knowing the performance standards, such as EN388 cut resistance, helps users select the right gloves based on the risks associated with their tasks. High cut-resistant gloves provide the necessary protection for handling sharp objects, enhancing workplace safety.
Related links
- Ansell 11-735 White Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-735 White Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
