RS Better World
Ansell 11-800 Grey Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 248-7281
- Mfr. Part No.:
- 11800060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-7281
- Mfr. Part No.:
- 11800060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | REACH Compliant | |
| Series | 11-800 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Standards/Approvals | REACH | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | Yes | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard REACH Compliant | ||
Series 11-800 | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Standards/Approvals REACH | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal Yes | ||
Better World Product Yes | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11800060
This product is a type of work gloves designed for general use in light-duty industrial applications. Featuring a nitrile foam coating, these gloves offer enhanced breathability and comfort, making them suitable for various tasks within the automotive, machinery, and metal fabrication industries. Their design prioritises ease of movement while ensuring adequate protection during everyday work activities.
Features & Benefits
• Breathable nitrile coating enhances comfort during prolonged use
• ZONZ™ Comfort Fit Technology provides a personalised fit
• Dermatologically tested for skin-friendliness and user safety
• Abrasion-resistant properties extend the lifespan of the gloves
• Excellent grip in both dry and slightly oily conditions
• Compliant with multiple EN standards for performance assurance
Applications
• Suitable for handling automotive components and systems
• Can be used for adjusting machinery and mechanical parts
• Often employed in loading and unloading operations
• Applicable in picking and packing activities for delivery
• Ideal for working in electronics and electrical assembly tasks
How does the nitrile foam coating benefit daily use?
The nitrile foam coating offers superior breathability, reducing sweat and irritation, which is particularly beneficial for tasks that require extended wear.
What maintenance is required to prolong the life of the gloves?
These gloves can be cleaned using a mild soap solution and should be air-dried to maintain their protective qualities and structure.
What level of grip can users expect in various conditions?
The glove's nitrile foam coating is designed to provide excellent grip, ensuring reliable handling in both dry and slightly oily environments, making it versatile for different tasks.
RS Better World
- RS Stock No. 2487280
- Mfr. Part No. 11800110
Each
$6.388
RS Better World
- RS Stock No. 1775844
- Mfr. Part No. 11800060
1 Pair
$8.99
RS Better World
- RS Stock No. 6679750
- Mfr. Part No. 11800080
1 Pair
$15.20
RS Better World
- RS Stock No. 2818757
- Mfr. Part No. 11800110
1 Pair
$9.61
Related links
- Ansell 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-801 Black Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Unigloves 270NFG Black Size 6, Nitrile Foam Coating











