Ansell 11-840 Grey Nylon, Elastane Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 248-7284
- Mfr. Part No.:
- 11840110
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 pack of 12 units)*
$90.59
(exc. GST)
$104.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Final 1,428 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.549 | $90.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-7284
- Mfr. Part No.:
- 11840110
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Nylon, Elastane | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| Safety Standard | ANSI, EN, REACH Compliant | |
| Coating | Nitrile | |
| Series | 11-840 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Nylon, Elastane | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
Safety Standard ANSI, EN, REACH Compliant | ||
Coating Nitrile | ||
Series 11-840 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11840050
Features & Benefits
Applications
How do these gloves enhance grip during handling tasks?
What makes the design of these gloves ergonomic?
Are the gloves suitable for wet or oily conditions?
How do I ensure the longevity of these gloves?
- RS Stock No. 2487286
- Mfr. Part No. 11840120
- RS Stock No. 2487287
- Mfr. Part No. 11840060
- RS Stock No. 2818758
- Mfr. Part No. 11840110
- RS Stock No. 7917523
- Mfr. Part No. 11840090
Related links
- Ansell HyFlex 11-840 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 12, Nitrile Coating
- Ansell 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 12, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 5, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 6, Nitrile Coating











