Ansell 58-270 Grey Nitrile, Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 248-7297
- Mfr. Part No.:
- 58270110
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$137.81
(exc. GST)
$158.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $11.484 | $137.81 |
*price indicative
- RS Stock No.:
- 248-7297
- Mfr. Part No.:
- 58270110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Safety Standard | ANSI ABR 4 | |
| Series | 58-270 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nitrile, Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile | ||
Safety Standard ANSI ABR 4 | ||
Series 58-270 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
- COO (Country of Origin):
- TH
Ansell Work Gloves - 58270070
This work gloves category offers essential protection for various tasks requiring durability and dexterity. Designed for professional use, these gloves cater specifically to industries where abrasion and cut resistance are paramount, ensuring safety and comfort during prolonged wear.
Features & Benefits
• Thin nitrile shell provides EN 374 Type A chemical protection
• ANSELL GRIP™ coating enhances grip for secure handling
• Safety cuffs facilitate easy wear and removal, boosting usability
• Seamless 15-gauge design promotes dexterity and reduces strain
• Nylon liner ensures comfort by retaining less heat during use
• High abrasion resistance levels make them suitable for heavy-duty applications
Applications
• Suitable for automotive assembly and repair tasks
• Can be used for metal fabrication and surface inspection
• Often employed in agricultural such as equipment maintenance
• Applicable in the chemical industry for handling various substances
• Ideal for warehousing and management of raw materials
What type of protection do these gloves provide?
These gloves offer EN 374 Type A chemical resistance, safeguarding against potential hazards from various substances commonly found in industrial settings.
How do the gloves maintain comfort during extended usage?
The nylon liner is designed to reduce heat retention, minimising perspiration and maximising comfort, making them suitable for all-day wear.
What features enhance grip and handling capabilities?
The ANSELL GRIP™ coating provides reliable grip, allowing for secure handling of tools and materials, even in challenging conditions.
Can these gloves be used in the agriculture sector?
Yes, they are suitable for agricultural tasks, including equipment repairs and maintenance, providing both protection and dexterity for handling various implements.
How do these gloves perform in terms of durability?
With an abrasion resistant rating of EN 388 Level 3 and ANSI/ISEA ABRASION LEVEL 4, these gloves are designed for heavy use, ensuring long-lasting performance.
Related links
- Ansell 58-270 Grey Nitrile Size 7, Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 8, Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 9, Nitrile Coating
- Ansell 58-270 Grey Nitrile Size 10, Nitrile Coating
- Ansell AlphaTec 58-270 Grey Nitrile Size 6, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 11, Nitrile Coating
- Ansell 58-535B Grey Acrylic Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
