Ansell 24-873 Green Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-7302
Mfr. Part No.:
2487302
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Nitrile Rubber

Lining Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Number of Gloves

12

Resistance Features

Chemical Resistant, Cut Resistant

Safety Standard

ANSI, ANSI ABR 6

Series

24-873

Coating

Nitrile

Standards/Approvals

CE, EN ISO 21420:2020, REACH

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

Yes

COO (Country of Origin):
CN

Ansell Work Gloves - 58735110


This product is a set of work gloves designed for professionals seeking reliable protection in demanding environments. The gloves provide both chemical and cut resistance, making them ideal for handling hazardous materials and sharp objects. Their construction utilises a nitrile coating, which ensures durability and a secure grip, essential for work in various industrial settings.

Features & Benefits


• Nitrile shell offers resistance against common chemicals for safety

• High-visibility liner alerts users to any potential cuts

• INTERCEPT™ Cut Resistance Technology ensures EN ISO C protection

• ANSELL GRIP™ treatment improves grip for wet and oily tasks

• Achieves ANSI level 5 abrasion resistance for long-lasting use

• Designed for enhanced comfort and dexterity during handling

Applications


• Suitable for handling metal sheets and sharp parts

• Can be used for spill clean-up in hazardous material situations

• Often employed in food processing for compliance with safety standards

• Applicable in the automotive and machinery industries for component assembly

• Ideal for removal and processing of broken glassware

What type of chemical protection do these gloves provide?


The gloves are designed with a nitrile shell that meets EN 374 Type A standards, offering reliable resistance against various common chemicals, making them suitable for hazardous tasks.

How do these gloves maintain grip in wet conditions?


The ANSELL GRIP™ nitrile coating enhances grip, ensuring safe handling of both wet and oily components, which is vital for work in environments where moisture is present.

Can these gloves be used for food handling?


Yes, the gloves comply with EU and FDA food safety regulations, ensuring they are suitable for food handling applications while also being certified free of harmful substances.

What level of cut protection do these gloves provide?


These gloves offer EN ISO C cut protection through the INTERCEPT™ Cut Resistance Technology, making them effective for handling sharp tools and materials without compromising safety.

How should these gloves be maintained for optimal performance?


To ensure longevity, the gloves should be washed regularly and stored in a cool, dry place. Avoid exposure to direct sunlight and harsh chemicals when not in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy