DNC Grey Polyurethane Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 249-3728
- Mfr. Part No.:
- GC21 Grey /Grey S
- Brand:
- DNC
Subtotal (1 unit)*
$8.70
(exc. GST)
$10.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.70 |
*price indicative
- RS Stock No.:
- 249-3728
- Mfr. Part No.:
- GC21 Grey /Grey S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC21 series is a Duratex Cut 5 resistance liner glove, this glove comes in grey PU (polyurethane) dipped palm for superior sensitivity, dexterity and comfort.
Suitable for metal fabrication, automotive assembly, glass and ceramics handling
Suitable horticulture, agriculture and mining
High abrasion and tear resistance
Related links
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Cut Resistant Gloves, Size 7
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 7, Polyurethane Coating
- DNC Black Size 7, Nitrile Coating
