DNC Black, Grey Cut Resistant Gloves, Size 11, Latex Coating
- RS Stock No.:
- 249-3737
- Mfr. Part No.:
- GC41 Black/Grey 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$8.68
(exc. GST)
$9.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.68 |
*price indicative
- RS Stock No.:
- 249-3737
- Mfr. Part No.:
- GC41 Black/Grey 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Colour | Black, Grey | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Colour Black, Grey | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC41 series is a Duratex cut 5 resistance liner, black latex dipped palm with wrinkle finish for added extra grip on smooth & dry surfaces. Contact heat resistance to enhance comfort with extended wear, high abrasion and tear resistance.
Suitable for metal fabrication, automotive assembly, glass and ceramics handling
And also for horticulture, agriculture and mining
