DNC GN01 Black Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 249-3744
- Mfr. Part No.:
- GN01 Black/Black L
- Brand:
- DNC
Subtotal (1 unit)*
$4.41
(exc. GST)
$5.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.41 |
*price indicative
- RS Stock No.:
- 249-3744
- Mfr. Part No.:
- GN01 Black/Black L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Series | GN01 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Series GN01 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN01 series is a seamless 13 gauge polyester liner glove that provides comfort & dexterity for all day wear. Nitrile coated palm and fingers with smooth finish, good abrasion resistance and excellent grip in dry, wet and oily conditions.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing
Related links
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Grey Size 9, Nitrile Coating
- DNC GN01 Grey Size 8, Nitrile Coating
- DNC GN01 Grey Size 7, Nitrile Coating
- DNC GN01 Grey Size 11, Nitrile Coating
