DNC GN03 Black, Grey Polyester Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 249-3756
- Mfr. Part No.:
- GN03 Black/Grey S
- Brand:
- DNC
Subtotal (1 unit)*
$4.73
(exc. GST)
$5.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.73 |
*price indicative
- RS Stock No.:
- 249-3756
- Mfr. Part No.:
- GN03 Black/Grey S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | General Purpose | |
| Series | GN03 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Resistance Features General Purpose | ||
Series GN03 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN03 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear. Foam nitrile palm and finger coated for good abrasion resistance and excellent grip, breathable foam nitrile coating for comfort. This glove has colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing
Related links
- DNC GN03 Black Size 11, Nitrile Foam Coating
- DNC GN03 Black Size 10, Nitrile Foam Coating
- DNC GN03 Black Size 9, Nitrile Foam Coating
- DNC GN03 Black Size 8, Nitrile Foam Coating
- DNC GN03 Black Size 7, Nitrile Foam Coating
- DNC GN03 Black Size 9, Nitrile Foam Coating
- DNC GN03 Black Size 8, Nitrile Foam Coating
- DNC GN03 Black Size 11, Nitrile Foam Coating
