DNC GP01 Black Work Gloves, Size 8, Polyesterurethane Coating
- RS Stock No.:
- 249-3796
- Mfr. Part No.:
- GP01 Black/Black M
- Brand:
- DNC
Subtotal (1 unit)*
$4.35
(exc. GST)
$5.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.35 |
*price indicative
- RS Stock No.:
- 249-3796
- Mfr. Part No.:
- GP01 Black/Black M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | GP01 | |
| Coating | Polyesterurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | General Purpose | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Gloves | ||
Size 8 | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series GP01 | ||
Coating Polyesterurethane | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features General Purpose | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GP01 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear, Lightweight & Breathable PU (Polyester urethane) coated palm and fingers, superior sensitivity, dexterity and comfort. Excellent abrasion resistance and grip in dry, wet and oily conditions, colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, electronics, automotive, general maintenance and warehousing, engineering, manufacturing
Related links
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GP01 Black Work Gloves Polyesterurethane Coating
- DNC GN08 Black Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- DNC Black Size 8, Nitrile Coating
- DNC Black Size 8, Latex Coating
