RS Better World
NXG GreenTek Air Black Nitrile Rubber, Polyester Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 251-6098
- Mfr. Part No.:
- A-5139-08V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$67.03
(exc. GST)
$77.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.03 | $5.586 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6098
- Mfr. Part No.:
- A-5139-08V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber, Polyester | |
| Colour | Black | |
| Series | GreenTek Air | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Global Recycled Standard | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber, Polyester | ||
Colour Black | ||
Series GreenTek Air | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Global Recycled Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG highly comfortable gloves having size 8. It is made up of using more than 50% recycled plastic. It has durable and breathable nitrile coating.
Super lightweight
Excellent fit, dexterity and performance
Touchscreen compatible
Related links
- NXG GreenTek Air Black Nitrile Size 9, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 11, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 12, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 10, Nitrile Coating
- NXG GreenTek Air Black Nitrile Size 7, Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating
- NXG C3131 Black Basalt Nitrile Spandex Size 8, Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
