RS Better World

NXG GreenTek Cut D Lite Black HPPE, Nylon, Polyester Work Gloves, Size 7, Nitrile Coating

Subtotal (1 bag of 12 units)*

$196.79

(exc. GST)

$226.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$196.79$16.399

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6137
Mfr. Part No.:
C-5135-07V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

7

Product Type

Work Gloves

Material

HPPE, Nylon, Polyester

Colour

Black

Series

GreenTek Cut D Lite

Resistance Features

Cut Resistant

Coating

Nitrile

Safety Standard

AS, NZS

Number of Gloves

12

Standards/Approvals

BSI, C-5135, Oeko-Tex 100

Better World Verification

Recycled Claim Standard 100

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG heavy duty gloves having size 7. It is made up of using recycled plastic which tends to 8g CO2 emission reduction per pair. It has reinforced thumb and forefinger area.

Heavy duty cut level D glovet

Excellent fit, dexterity and performance

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy