RS Better World
NXG Therm Grip Black, Blue Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 251-6248
- Mfr. Part No.:
- T-3210-08
- Brand:
- NXG
Subtotal (1 bag of 6 units)*
$70.37
(exc. GST)
$80.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $70.37 | $11.728 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6248
- Mfr. Part No.:
- T-3210-08
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Black, Blue | |
| Series | Therm Grip | |
| Resistance Features | Abrasion Resistant, Thermal | |
| Coating | Latex | |
| Safety Standard | No | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Black, Blue | ||
Series Therm Grip | ||
Resistance Features Abrasion Resistant, Thermal | ||
Coating Latex | ||
Safety Standard No | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG glove having size 8 featured with 10G terry fleece liner for warmth in extreme conditions. The therm grip has the perfect balance of a warm thermal lining, tripled dipped coating for insulation, durability and waterproofing finish.
Triple coating
Excellent grip
Ergonomically shaped to match the natural contour of the hand
Related links
- NXG Therm Grip Black Size 7, Latex Coating
- NXG Therm Grip Black Size 9, Latex Coating
- NXG Therm Grip Black Size 10, Latex Coating
- NXG Therm Grip Black Size 11, Latex Coating
- NXG Therm Grip Black Size 12, Latex Coating
- NXG Cut D Grip FC Black HPPE Polyester Steel Work Gloves Latex Coating
- NXG Cut D Grip Purple Fibreglass Latex Spandex Size 8, Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
