Mecdex Rough Handler Flex Cut F Blue, Yellow HPPE, Nitrile, Nylon, Polyester, PVC, Steel Work Gloves, Size 11, Nitrile
- RS Stock No.:
- 251-6259
- Mfr. Part No.:
- UD-951-2XL
- Brand:
- Mecdex
Subtotal (6 units, in bags of 6)*
$269.46
(exc. GST)
$309.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $269.46 | $44.91 |
*price indicative
- RS Stock No.:
- 251-6259
- Mfr. Part No.:
- UD-951-2XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | HPPE, Nitrile, Nylon, Polyester, PVC, Steel | |
| Colour | Blue, Yellow | |
| Number of Gloves | 6 | |
| Safety Standard | No | |
| Series | Rough Handler Flex Cut F | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material HPPE, Nitrile, Nylon, Polyester, PVC, Steel | ||
Colour Blue, Yellow | ||
Number of Gloves 6 | ||
Safety Standard No | ||
Series Rough Handler Flex Cut F | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mecdex rough handler flex cut level F glove having size 2XL. It has breathable and durable nitrile coating and flexible but tough TPR impact protection.
Touchscreen capability
Reinforced area between thumb and forefinger
Related links
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Spandex Size 9, Nitrile
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
