RS PRO Grey Leather Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 253-5101
- Mfr. Part No.:
- 555LC
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5101
- Mfr. Part No.:
- 555LC
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | No | |
| EN388 Cut - Coup Test | No | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Uncoated | |
| Standards/Approvals | EN388:2016 3122A, EU | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test No | ||
EN388 Cut - Coup Test No | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Uncoated | ||
Standards/Approvals EN388:2016 3122A, EU | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
RS PRO Rigger Work Gloves with Fleece Lining
Introducing the range of RS PRO Rigger Work Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. They are designed to provide outstanding hand protection by ensuring the tough leather reinforcement covers the most essential parts of the hand, like fingertips, palms and wrist veins. These durable, re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort for the wearer, even over extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












