ATG MaxiChem with TRItech 76-830 Green Nylon, Elastane Cut Resistant Gloves, Size 9, NBR Coating
- RS Stock No.:
- 268-0589
- Mfr. Part No.:
- AT076830-ZZ09EIN
- Brand:
- ATG
Subtotal (1 pair)*
$36.45
(exc. GST)
$41.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 9 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $36.45 |
*price indicative
- RS Stock No.:
- 268-0589
- Mfr. Part No.:
- AT076830-ZZ09EIN
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Series | MaxiChem with TRItech 76-830 | |
| Safety Standard | EN, EN ISO 374-1:2016 | |
| Standards/Approvals | CE, EN 388:2016 + A1:2018, EN ISO 21420:2020 + A1:2024, EN ISO 374-1:2016 + A1:2018, EN ISO 374-5:2016, TUV, UKCA | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating NBR | ||
Resistance Features Chemical Resistant, Waterproof | ||
Series MaxiChem with TRItech 76-830 | ||
Safety Standard EN, EN ISO 374-1:2016 | ||
Standards/Approvals CE, EN 388:2016 + A1:2018, EN ISO 21420:2020 + A1:2024, EN ISO 374-1:2016 + A1:2018, EN ISO 374-5:2016, TUV, UKCA | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 9, NBR Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 8, NBR Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 10, NBR Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 8, NBR Coating
- ATG MaxiChem with TRItech 76-830 Green Nylon Size 10, NBR Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 9, Latex Foam Coating
- ATG MaxiChem with TRItech Green Nylon Size 9, NBR Coating
- ATG MaxiChem with TRItech 76-730 Blue Nylon Size 8, Latex Foam Coating
