RS Better World
NXG C-3010GT Blue Stainless Steel Fibre Work Gloves, Size 9
- RS Stock No.:
- 269-2015
- Mfr. Part No.:
- C-3010B-09
- Brand:
- NXG
Subtotal (1 pack of 12 pairs)*
$361.09
(exc. GST)
$415.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $30.091 | $361.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 269-2015
- Mfr. Part No.:
- C-3010B-09
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Yarn | |
| Material | Stainless Steel Fibre | |
| Colour | Blue | |
| Number of Gloves | 24 | |
| Series | C-3010GT | |
| Resistance Features | Cut Resistant | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Standards/Approvals | CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Yarn | ||
Material Stainless Steel Fibre | ||
Colour Blue | ||
Number of Gloves 24 | ||
Series C-3010GT | ||
Resistance Features Cut Resistant | ||
Safety Standard AS, EN 388:2016, NZS | ||
Standards/Approvals CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG heavy duty cut level glove design for food industry to ensure exceptional protection with comfort. NXG is higher cut resistance and lightweight glove format to ensure maximum dexterity and comfort.
FDA approved
13 gauge cut Level F glove
Stainless steel fibre
Excellent fit, dexterity and performance
Related links
- NXG C-3010GT Blue Stainless Steel Fibre Work Gloves, Size 8
- NXG C-3010GT Blue Stainless Steel Fibre Work Gloves, Size 7
- NXG C-3010GT Blue Stainless Steel Fibre Work Gloves Nitrile Coating
- NXG C-3010GT Blue Stainless Steel Fibre Work Gloves, Size 6
- NXG C-3010GT Blue Yarn Work Gloves Nitrile Coating
- NXG C-3010GT Blue Yarn Work Gloves Nitrile Coating
- NXG GreenTek White Polyethylene Terephthalate Work Gloves, Size 9
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
