NXG P-8138 Black, Green Nitrile Rubber Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 269-2025
- Mfr. Part No.:
- P-8138-06
- Brand:
- NXG
Subtotal (1 pack of 6 pairs)*
$489.36
(exc. GST)
$562.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $81.56 | $489.36 |
*price indicative
- RS Stock No.:
- 269-2025
- Mfr. Part No.:
- P-8138-06
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Lining Material | Nitrile Rubber | |
| Colour | Black, Green | |
| Resistance Features | Cut Resistant | |
| Series | P-8138 | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | CERTIFIED PRODUCT AS/NZS 2161.3:2020 LIC:BMP 757372LIC:BMP 757372C, EN 388:2016 4X42FP | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Lining Material Nitrile Rubber | ||
Colour Black, Green | ||
Resistance Features Cut Resistant | ||
Series P-8138 | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals CERTIFIED PRODUCT AS/NZS 2161.3:2020 LIC:BMP 757372LIC:BMP 757372C, EN 388:2016 4X42FP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG black dog impact cut F glove is a super lightweight cut level F glove that offers excellent cut level F protection combined with flexible impact protection. It has durable and breathable nitrile coating.
Excellent fit, breathability and comfort
Cut level F resistance
Touchscreen compatible
- RS Stock No. 0440286
- Mfr. Part No. 34563478
1 Pair
$30.02
- RS Stock No. 0314950
- Mfr. Part No. 34525006
1 Pair
$13.03
- RS Stock No. 0314953
- Mfr. Part No. 34525088
1 Pair
$13.03
- RS Stock No. 2686378
- Mfr. Part No. 28359080
1 Pair
$44.28
Related links
- NXG P-8138 Black Size 10, Nitrile Coating
- NXG P-8138 Black Size 11, Nitrile Coating
- NXG P-8138 Black Size 7, Nitrile Coating
- NXG P-8138 Black Size 13, Nitrile Coating
- NXG P-8138 Black Size 8, Nitrile Coating
- NXG P-8138 Black Size 9, Nitrile Coating
- NXG P-8138 Black Size 12, Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating












