RS Better World
NXG C-3010GT White Yarn Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-7774
- Mfr. Part No.:
- C-3010-07
- Brand:
- NXG
Subtotal (1 pack of 12 pairs)*
$191.66
(exc. GST)
$220.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $15.972 | $191.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 269-7774
- Mfr. Part No.:
- C-3010-07
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | White | |
| Resistance Features | Cut Resistant | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | C-3010GT | |
| Standards/Approvals | CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour White | ||
Resistance Features Cut Resistant | ||
Safety Standard AS, EN 388:2016, NZS | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series C-3010GT | ||
Standards/Approvals CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:20162X4XF | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG heavy duty gloves are designed for the food industry to ensure exceptional protection with comfort. NXG have developed their own in house innovative yarns which produce higher cut resistance while maintaining a lightweight glove format.
FDA approved
Heavy duty 13 gauge cut level F glove
Excellent fit, dexterity and performance
Related links
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
- NXG C-3010GT Blue Yarn Work Gloves Nitrile Coating
- NXG C-3010GT Blue Yarn Work Gloves Nitrile Coating
